MAX41460EVKIT#

Analog Devices / Maxim Integrated
700-MAX41460EVKIT#
MAX41460EVKIT#

Mfr.:

Description:
Sub-GHz Development Tools Sub-GHz ISM ASK/FSK Transmitter

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
133,93 € 133,93 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sub-GHz Development Tools
RoHS:  
Evaluation Kits
300 MHz to 960 MHz
MAX41460
ISM
Brand: Analog Devices / Maxim Integrated
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: MAX4146
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX4146xEVKIT Transmitter Evaluation Kits

Analog Devices MAX4146xEVKIT Transmitter Evaluation Kits are for evaluating the MAX41461, MAX41462, MAX41463, or MAX41464 transmitters. The evaluation kit contains a single MAX4146x high output power VHF/UHF sub-GHz ISM/ SRD transmitter. The transmitter is designed to transmit Frequency-Shift Keying (FSK), Gaussian GFSK, or Amplitude-Shift Keying (ASK) data in the 286MHz to 960MHz frequency range.

MAX4146x Evaluation Kit

Maxim Integrated MAX4146x evaluation kit evaluates the MAX4146x family of sub-1GHz ISM transmitters. It features a single MAX4146x high output power VHF/UHF sub-GHz ISM/SRD transmitter designed to transmit frequency-shift keying (FSK), Gaussian GFSK, or amplitude-shift keying (ASK) data in the 286MHz to 960MHz frequency range. The MAX41460 and the MAX41461-MAX41464 kits operate in conjunction with an external microcontroller (MCU) and graphical user interface (GUI) software running on a computer.