MAX412ESA+

Analog Devices / Maxim Integrated
700-MAX412ESA
MAX412ESA+

Mfr.:

Description:
Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 148

Stock:
148 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,58 € 12,58 €
9,93 € 99,30 €
9,06 € 226,50 €
7,78 € 778,00 €
7,73 € 7.730,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
28 MHz
4.5 V/us
250 uV
80 nA
10.5 V, +/- 5.25 V
4.8 V, +/- 2.4 V
5.4 mA
35 mA
120 dB
7 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
MAX412
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Pd - Power Dissipation: 471 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 96 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Voltage Gain dB: 122 dB
Part # Aliases: MAX412
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99