MAX412EPA+

Analog Devices / Maxim Integrated
700-MAX412EPA
MAX412EPA+

Mfr.:

Description:
Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low-Voltage, Precision Op Amps

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel
28 MHz
4.5 V/us
250 uV
80 nA
10.5 V, +/- 5.25 V
4.8 V, +/- 2.4 V
5.4 mA
35 mA
120 dB
7 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
MAX412
Tube
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 727 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 96 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Voltage Gain dB: 122 dB
Part # Aliases: MAX412
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.