MAX4128EUA+

Analog Devices / Maxim Integrated
700-MAX4128EUA
MAX4128EUA+

Mfr.:

Description:
Operational Amplifiers - Op Amps Single/Dual/Quad, Wide-Bandwidth, Low-Po

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,65 € 6,65 €
5,14 € 51,40 €
4,53 € 226,50 €
4,35 € 435,00 €
4,15 € 1.037,50 €
4,03 € 2.015,00 €
3,93 € 3.930,00 €
3,92 € 9.800,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
25 MHz
10 V/us
1.5 mV
150 nA
6.5 V, +/- 3.25 V
2.7 V, +/- 1.35 V
650 uA
50 mA
66 dB
22 nV/sqrt Hz
UMAX-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
MAX4128
Tube
Amplifier Type: Low Power Amplifier
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
In - Input Noise Current Density: 400 fA
Maximum Dual Supply Voltage: +/- 3.25 V
Minimum Dual Supply Voltage: +/- 1.35 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 78 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Part # Aliases: MAX4128
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99