MAX410ESA+T

Analog Devices / Maxim Integrated
700-MAX410ESAT
MAX410ESA+T

Mfr.:

Description:
Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
7,03 € 17.575,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,34 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX410ESA+
Analog Devices / Maxim Integrated
Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low-

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
28 MHz
4.5 V/us
250 uV
150 nA
10.5 V, +/- 5.25 V
4.8 V, +/- 2.4 V
2.7 mA
35 mA
115 dB
7 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
MAX410
Reel
Amplifier Type: Low Noise Amplifier
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 2.6 pA
Pd - Power Dissipation: 471 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 96 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 122 dB
Part # Aliases: MAX410
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99