MAX410CSA+

Analog Devices / Maxim Integrated
700-MAX410CSA
MAX410CSA+

Mfr.:

Description:
Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,30 € 10,30 €
8,08 € 80,80 €
7,53 € 188,25 €
6,91 € 691,00 €
6,57 € 1.971,00 €
6,44 € 3.220,00 €
6,30 € 6.300,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
28 MHz
4.5 V/us
250 uV
150 nA
10.5 V, +/- 5.25 V
2.4 V, +/- 2.4 V
2.7 mA
35 mA
115 dB
7 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
MAX410C
Tube
Amplifier Type: Low Noise Amplifier
Brand: Analog Devices / Maxim Integrated
In - Input Noise Current Density: 2.6 pA
Pd - Power Dissipation: 471 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 96 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 122 dB
Part # Aliases: MAX410C
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.