MAX410BCSA+

Analog Devices / Maxim Integrated
700-MAX410BCSA
MAX410BCSA+

Mfr.:

Description:
Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,68 € 9,68 €
7,53 € 75,30 €
7,18 € 179,50 €
5,24 € 524,00 €
5,00 € 5.000,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
28 MHz
4.5 V/us
250 uV
150 nA
10.5 V, +/- 5.25 V
4.8 V, +/- 2.4 V
2.7 mA
35 mA
115 dB
2.4 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
MAX410B
Tube
Amplifier Type: Low Noise Amplifier
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
In - Input Noise Current Density: 2.6 pA
Pd - Power Dissipation: 471 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 96 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 122 dB
Part # Aliases: MAX410B
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99