MAX409ACSA+

Analog Devices / Maxim Integrated
700-MAX409ACSA
MAX409ACSA+

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 1.2uA Max Single-Supply

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,71 € 9,71 €
7,58 € 75,80 €
7,28 € 182,00 €
6,18 € 618,00 €
6,12 € 1.836,00 €
6,00 € 3.000,00 €
5,87 € 5.870,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
150 kHz
80 mV/us
500 uV
10 pA
10 V, +/- 5 V
2.5 V, +/- 1.25 V
1.2 mA
600 uA
70 dB
150 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
MAX409A
Tube
Amplifier Type: Micropower Amplifier
Brand: Analog Devices / Maxim Integrated
Maximum Dual Supply Voltage: +/- 5 V
Minimum Dual Supply Voltage: +/- 1.25 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 76.48 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Part # Aliases: MAX409A
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.