MAX4090EUT+T

Analog Devices / Maxim Integrated
700-MAX4090EUTT
MAX4090EUT+T

Mfr.:

Description:
Video Amplifiers 3V/5V 6dB Video Buff w/Sync-Tip Clamp

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MAX4090
55 MHz
5.5 V
2.5 V
6.5 mA
- 40 C
+ 85 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Pd - Power Dissipation: 290 mW
Product: Video Amplifiers
Product Type: Video Amplifiers
SNR - Signal to Noise Ratio: 65 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX4090
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
MXHTS:
8542399999
ECCN:
EAR99