MAX4081FASA+

Analog Devices / Maxim Integrated
700-MAX4081FASA
MAX4081FASA+

Mfr.:

Description:
Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,43 € 4,43 €
3,35 € 33,50 €
3,08 € 77,00 €
2,80 € 280,00 €
2,53 € 759,00 €
2,50 € 1.250,00 €
2,40 € 2.400,00 €
2,35 € 5.875,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,30 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4081FASA+T
Analog Devices / Maxim Integrated
Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
MAX4081F
1 Channel
150 kHz
4.5 V to 76 V
100 dB
5 uA
100 uV
76 V
4.5 V
103 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: High-Side Current Sense Amplifier
Brand: Analog Devices / Maxim Integrated
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Part # Aliases: MAX4081F
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.