MAX4080SASA

Analog Devices / Maxim Integrated
700-MAX4080SASA-NR
MAX4080SASA

Mfr.:

Description:
Current Sense Amplifiers 76V High-Side Crnt Sense Amp w/V Out

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Analog Devices / Maxim Integrated MAX4080SASA+
Analog Devices / Maxim Integrated
Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
MAX4080S
1 Channel
4.5 V to 76 V
100 dB
5 uA
600 uV
76 V
4.5 V
75 uA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
3 dB Bandwidth: 250 kHz
Accuracy: 0.1 %
Amplifier Type: Current Sense
Brand: Analog Devices / Maxim Integrated
Gain V/V: 60 V/V
Output Type: Voltage
Pd - Power Dissipation: 471 mW
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Voltage Gain dB: 35.56 dB
Part # Aliases: MAX4080S
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
8542330996
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.