MAX4080FASA+

Analog Devices / Maxim Integrated
700-MAX4080FASA
MAX4080FASA+

Mfr.:

Description:
Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 431

Stock:
431 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,96 € 3,96 €
3,01 € 30,10 €
2,78 € 69,50 €
2,50 € 250,00 €
2,36 € 708,00 €
2,30 € 1.150,00 €
2,24 € 2.240,00 €
2,18 € 5.450,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,96 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4080FASA+T
Analog Devices / Maxim Integrated
Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
MAX4080F
1 Channel
250 kHz
4.5 V to 76 V
100 dB
5 uA
100 uV
76 V
4.5 V
75 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: High-Side Current Sense Amplifier
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Part # Aliases: MAX4080F
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.