MAX4077EUA+

Analog Devices / Maxim Integrated
700-MAX4077EUA
MAX4077EUA+

Mfr.:

Description:
Operational Amplifiers - Op Amps Micropower, SOT23, Rail-to-Rail, Fixed-G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,42 € 5,42 €
4,31 € 43,10 €
3,66 € 183,00 €
3,35 € 335,00 €
3,28 € 820,00 €
3,23 € 1.615,00 €
3,22 € 3.220,00 €
3,19 € 7.975,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
230 kHz
90 mV/us
3.5 mV
200 pA
5.5 V
2.5 V
40 uA
4.5 mA
70 dB
110 nV/sqrt Hz
USOP-8
SMD/SMT
No Shutdown
- 40 C
+ 70 C
MAX4077
Tube
Amplifier Type: Micropower Amplifier
Brand: Analog Devices / Maxim Integrated
In - Input Noise Current Density: 1 fA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Part # Aliases: MAX4077
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.