MAX4077ESA+

Analog Devices / Maxim Integrated
700-MAX4077ESA
MAX4077ESA+

Mfr.:

Description:
Operational Amplifiers - Op Amps Rail-Rail Fixed-Gain GainAmp/Open-Loop

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel
230 kHz
90 mV/us
3.5 mV
200 pA
5.5 V
2.5 V
40 uA
4.5 mA
70 dB
110 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 70 C
MAX4077
Tube
Amplifier Type: Micropower Amplifier
Brand: Analog Devices / Maxim Integrated
In - Input Noise Current Density: 1 fA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Part # Aliases: MAX4077
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.