MAX4071AUA+

Analog Devices / Maxim Integrated
700-MAX4071AUA
MAX4071AUA+

Mfr.:

Description:
Current Sense Amplifiers Bidirectional, High-Side, Current-Sense

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,30 € 4,30 €
3,28 € 32,80 €
2,86 € 143,00 €
2,73 € 273,00 €
2,60 € 650,00 €
2,51 € 1.255,00 €
2,44 € 2.440,00 €
2,37 € 5.925,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
MAX4071
1 Channel
100 kHz
1.35 V to 24 V
120 dB
2.4 uA
800 uV
24 V
2.7 V
100 uA
0.8 %
- 40 C
+ 125 C
SMD/SMT
uMAX-8
Tube
Amplifier Type: High-Side Current Sense Amplifier
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 362 mW
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Part # Aliases: MAX4071
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.