MAX406AEPA+

Analog Devices / Maxim Integrated
700-MAX406AEPA
MAX406AEPA+

Mfr.:

Description:
Operational Amplifiers - Op Amps Single, Dual, Quad, 1.2 A Max, Single-Supply Op Amps

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Channel
40 kHz
20 V/us
250 uV
10 pA
10 V, +/- 5 V
2.5 V, +/- 1.25 V
1 uA
600 uA
70 dB
150 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
MAX406
Tube
Amplifier Type: Single Supply Op Amps
Brand: Analog Devices / Maxim Integrated
Maximum Dual Supply Voltage: +/- 5 V
Minimum Dual Supply Voltage: +/- 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 uV/V
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Part # Aliases: MAX406
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.