MAX4066CSD+

Analog Devices / Maxim Integrated
700-MAX4066CSD
MAX4066CSD+

Mfr.:

Description:
Analogue Switch ICs Low-Cost, Low-Voltage, Quad, SPST, CMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 169

Stock:
169 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,00 € 5,00 €
3,84 € 38,40 €
3,35 € 167,50 €
3,21 € 321,00 €
3,05 € 762,50 €
2,97 € 1.485,00 €
2,89 € 2.890,00 €
2,79 € 6.975,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,09 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4066CSD+T
Analog Devices / Maxim Integrated
Analogue Switch ICs Low-Cost, Low-Voltage, Quad, SPST, CMOS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-14
4 Channel
4 x SPST
45 Ohms
2 V
16 V
100 ns
75 ns
0 C
+ 70 C
MAX4066
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Pd - Power Dissipation: 640 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Switch Continuous Current: 30 mA
Part # Aliases: MAX4066
Unit Weight: 259,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99