MAX40661ATB/VY+T

Analog Devices / Maxim Integrated
700-MAX40661ATB/VY+T
MAX40661ATB/VY+T

Mfr.:

Description:
Transimpedance Amplifiers Automotive Transimpedance Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,60 € 14.000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,21 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX40661ATB/VY+
Analog Devices / Maxim Integrated
Transimpedance Amplifiers Automotive Transimpedance Amplifier

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Transimpedance Amplifiers
RoHS:  
MAX40661
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Transimpedance Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

MAX40660 & MAX40661 Transimpedance Amplifiers

Analog Devices MAX40660 and MAX40661 Transimpedance Amplifiers are for optical distance measurement receivers in Li-DAR applications. Low noise, high gain, low group delay, and fast recovery from overload make these TIAs ideal for distance-measurement applications. Important features include 2.38pA input-referred noise density (MAX40660), an internal input clamp, pin-selectable 25kΩ and 50kΩ transimpedance, and wide bandwidth. An offset current input allows optional adjustment of input offset current. A low-power/standby control input reduces the supply current by over 80% to help reduce the average power supply current between pulses. Analog Devices MAX40660 and MAX40661 Transimpedance Amplifiers feature AEC-Q100 qualification, enable ASIL compliance, and are available in a 3mm x 3mm, 10-lead TDFN package with side-wettable flanks. This makes these devices excellent choices for automotive LiDAR applications.