MAX4063ETE+T

Analog Devices / Maxim Integrated
700-MAX4063ETET
MAX4063ETE+T

Mfr.:

Description:
Microphone Preamplifiers Differential Microphone Preamplifier wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,98 € 1,98 €
1,47 € 14,70 €
1,34 € 33,50 €
1,20 € 120,00 €
1,14 € 285,00 €
1,09 € 545,00 €
1,06 € 1.060,00 €
Full Reel (Order in multiples of 2500)
1,01 € 2.525,00 €
0,998 € 4.990,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,14 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Microphone Preamplifiers
RoHS:  
2 Channel
TQFN-EP-16
5.5 V
2.4 V
SMD/SMT
500 uA
MAX4063
Reel
Cut Tape
MouseReel
Amplifier Type: Differential Microphone Preamplifier
Brand: Analog Devices / Maxim Integrated
Class: Class-AB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product: Microphone Preamplifiers
Product Type: Microphone Preamplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Part # Aliases: MAX4063
Unit Weight: 24,498 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.