MAX4043ESD+

Analog Devices / Maxim Integrated
700-MAX4043ESD+
MAX4043ESD+

Mfr.:

Description:
Operational Amplifiers - Op Amps Single/Dual/Quad, Low-Cost, SOT23, Micropower Rail-to-Rail I/O Op Amps

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 181

Stock:
181 Can Dispatch Immediately
Quantities greater than 181 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,52 € 3,52 €
2,32 € 23,20 €
2,12 € 53,00 €
1,89 € 189,00 €
1,60 € 400,00 €
1,52 € 760,00 €
1,30 € 1.300,00 €
1,26 € 3.150,00 €
1,23 € 6.150,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
90 kHz
40 mV/us
1.5 mV
10 nA
5.5 V, +/- 2.75 V
2.4 V, +/- 1.2 V
40 uA
2.5 mA
70 dB
70 nV/sqrt Hz
SOIC-14
SMD/SMT
Shutdown
- 40 C
+ 85 C
MAX4043
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
In - Input Noise Current Density: 50 fA
Maximum Dual Supply Voltage: +/- 2.75 V
Minimum Dual Supply Voltage: +/- 1.2 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Part # Aliases: MAX4043
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99