MAX4040EUA+

Analog Devices / Maxim Integrated
700-MAX4040EUA
MAX4040EUA+

Mfr.:

Description:
Operational Amplifiers - Op Amps Single/Dual/Quad, Low-Cost, SOT23, Micro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 277

Stock:
277 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,51 € 3,51 €
2,64 € 26,40 €
2,28 € 114,00 €
2,18 € 218,00 €
2,06 € 515,00 €
1,66 € 830,00 €
1,57 € 1.570,00 €
1,53 € 3.825,00 €
1,51 € 7.550,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
90 kHz
40 mV/us
2.5 mV
10 nA
5.5 V, +/- 2.75 V
2.4 V, +/- 1.2 V
20 uA
2.5 mA
65 dB
70 nV/sqrt Hz
USOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
MAX4040
Tube
Amplifier Type: Micropower Amplifier
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
In - Input Noise Current Density: 50 fA
Maximum Dual Supply Voltage: +/- 2.75 V
Minimum Dual Supply Voltage: +/- 1.2 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Part # Aliases: MAX4040
Unit Weight: 4,885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99