MAX40204EVKIT#

Analog Devices / Maxim Integrated
700-MAX40204EVKIT#
MAX40204EVKIT#

Mfr.:

Description:
Amplifier IC Development Tools High Precision Current-Sense Amplifier

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,92 € 78,92 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Kits
Current Sense
MAX40204
5 V
Bulk
Brand: Analog Devices / Maxim Integrated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 10 mA
Product Type: Amplifier IC Development Tools
Series: MAX40204
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX40204EVKIT Evaluation Kit

Analog Devices Inc. MAX40204EVKIT Evaluation Kit facilitates the evaluation of the MAX40204, a precision bidirectional current-sense amplifier with wide common-mode input in an 8-bump WLP package. The MAX40204 features an ultra-low 2μV input offset voltage enabling the use of a small sense resistor to reduce power dissipation.