MAX4017EUA+T

Analog Devices / Maxim Integrated
700-MAX4017EUAT
MAX4017EUA+T

Mfr.:

Description:
High Speed Operational Amplifiers Low-Cost, High-Speed, Single-Supply, Gai

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,50 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MAX4017
2 Channel
600 V/us
6.02 dB
5.4 uA
4 mV
11 V, +/- 5.5 V
3.15 V, +/- 1.575 V
- 40 C
+ 85 C
uMAX-8
Reel
Cut Tape
MouseReel
Amplifier Type: High Speed Amplifiers
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
en - Input Voltage Noise Density: 10 nV/sqrt Hz
In - Input Noise Current Density: 1.3 pA
Output Type: Rail-to-Rail
Pd - Power Dissipation: 330 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 46 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Topology: Voltage Feedback Amplifier
Part # Aliases: MAX4017
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99