MAX40108ANT+

Analog Devices / Maxim Integrated
700-MAX40108ANT+
MAX40108ANT+

Mfr.:

Description:
Operational Amplifiers - Op Amps 1V - 3.6V Low Voltage Precision OpAmp

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.003

Stock:
1.003 Can Dispatch Immediately
Quantities greater than 1003 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,08 € 2,08 €
1,54 € 15,40 €
1,40 € 35,00 €
1,26 € 126,00 €
1,19 € 297,50 €
1,15 € 575,00 €
1,11 € 1.110,00 €
1,07 € 2.675,00 €
1,04 € 5.200,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,92 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
168 kHz
80 mV/us
1 uV
55 pA
3.6 V
900 mV
25.5 uA
25 mA
135 dB
117 nV/sqrt Hz
WLP-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
MAX40108
Cut Tape
Amplifier Type: Low Power, High Precision
Brand: Analog Devices / Maxim Integrated
In - Input Noise Current Density: 100 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 pA
Output Type: Rail-to-Rail
Product: Op Amps - Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX40108 Low-Power Precision Operational Amplifier

Analog Devices Inc. MAX40108 Precision Operational Amplifier operates with a power supply voltage as low as 0.9V. This Op Amp features rail-to-rail CMOS inputs and outputs, a 168kHz GBW consuming only 25.5µA supply current, and 1µV zero-drift input offset voltage over time and temperature. The zero-drift feature reduces the high 1/f noise typically found in CMOS input operational amplifiers, making this device useful for a wide variety of low-frequency measurement applications.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

IoT Challenges Solved with Edge Devices

Analog Devices Inc. IoT Challenges Solved with Edge Devices addresses the challenges in Edge IoT sensor applications by enabling sensing at 1V and saves more than 40% of battery life. This solution allows designers to maximize application battery life while maintaining a high level of sensor accuracy. Two options are available to achieve this. First, keeping the sensor on to reduce the baseline sensor drift and enable a more accurate sensor reading, or second, putting the system into shutdown mode to save power. In both cases, the system will consume more power either by keeping the sensor on or during sensor startup.