MAX40089AUA+

Analog Devices / Maxim Integrated
700-MAX40089AUA+
MAX40089AUA+

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Low-noise, low bias current op amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,02 € 5,02 €
3,50 € 35,00 €
3,26 € 163,00 €
2,86 € 286,00 €
2,72 € 680,00 €
2,43 € 1.215,00 €
2,06 € 2.060,00 €
1,98 € 4.950,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
42 MHz
10 V/us
30 uV
250 pA
5.5 V
2.7 V
2.5 mA
40 mA
90 dB
4.2 nV/sqrt Hz
uMAX-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
MAX4008x
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Gain V/V: 5 V/V
In - Input Noise Current Density: 0.5 fA/sqrt Hz
Ios - Input Offset Current: 5 pA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 107 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
THD plus Noise: 110 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

MAX4007x & MAX4008x Low Noise Amplifiers

Analog Devices MAX4007x and MAX4008x Low Noise Amplifiers are wide-band, low-noise, low-input bias current operational amplifiers. The amplifiers offer rail-to-rail outputs and single-supply operation from 2.7V to 5.5V. These low-noise amps draw 2.2mA of quiescent supply current per amplifier. The ADI MAX4007x and MAX4008x family of amplifiers offer ultralow distortion (0.0002% THD+N), low input voltage-noise density (4.2nV/√Hz), and low input current-noise density (0.5fA/√Hz). The low input bias current of 50fA (typ) and low noise (4.5nV/√Hz), together with the wide bandwidth, provides excellent performance for trans-impedance (TIA) and imaging applications.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.