MAX4007EUT-T

Analog Devices / Maxim Integrated
700-MAX4007EUT-T-NR
MAX4007EUT-T

Mfr.:

Description:
Current & Power Monitors & Regulators High-Side Current Monitor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Analog Devices / Maxim Integrated MAX4007EUT+T
Analog Devices / Maxim Integrated
Current & Power Monitors & Regulators High-Accuracy, 76V, High-Side Current Mo

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current & Power Monitors & Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Current Monitors
76 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage Range: 2.7 V to 76 V
Product Type: Current & Power Monitors & Regulators
Series: MAX4007
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX4007
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99