MAX40079AUT+

Analog Devices / Maxim Integrated
700-MAX40079AUT+
MAX40079AUT+

Mfr.:

Description:
Operational Amplifiers - Op Amps Low-Noise Low-Bias Current Amplifier

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,92 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Channel
10 MHz
10 V/us
30 uV
260 pA
5.5 V
2.7 V
2.5 mA
50 mA
90 dB
4.2 nV/sqrt Hz
SOT-23-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
MAX4007x
Cut Tape
Amplifier Type: Transimpedance Amplifier
Brand: Analog Devices / Maxim Integrated
Gain V/V: 1 V/V
In - Input Noise Current Density: 0.5 fA
Ios - Input Offset Current: 150 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 110 dB
Unit Weight: 238,417 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX4007x & MAX4008x Low Noise Amplifiers

Analog Devices MAX4007x and MAX4008x Low Noise Amplifiers are wide-band, low-noise, low-input bias current operational amplifiers. The amplifiers offer rail-to-rail outputs and single-supply operation from 2.7V to 5.5V. These low-noise amps draw 2.2mA of quiescent supply current per amplifier. The ADI MAX4007x and MAX4008x family of amplifiers offer ultralow distortion (0.0002% THD+N), low input voltage-noise density (4.2nV/√Hz), and low input current-noise density (0.5fA/√Hz). The low input bias current of 50fA (typ) and low noise (4.5nV/√Hz), together with the wide bandwidth, provides excellent performance for trans-impedance (TIA) and imaging applications.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.