MAX40075AUT/V+T

Analog Devices / Maxim Integrated
700-MAX40075AUT/V+T
MAX40075AUT/V+T

Mfr.:

Description:
Operational Amplifiers - Op Amps 10MHz/42MHz Low Noise, Low Bias Op-Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 259

Stock:
259 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 259 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,38 € 4,38 €
3,34 € 33,40 €
3,08 € 77,00 €
2,79 € 279,00 €
2,65 € 662,50 €
2,57 € 1.285,00 €
2,54 € 2.540,00 €
Full Reel (Order in multiples of 2500)
2,49 € 6.225,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
10 MHz
10 V/us
30 uV
1 pA
5.5 V
2.7 V
2.2 mA
48 mA
109 dB
4.2 nV/sqrt Hz
SOT-23-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
MAX40075
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise, Low Bias
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX40088EVKIT
Gain V/V: 1 V/V
In - Input Noise Current Density: 0.5 fA
Ios - Input Offset Current: 200 fA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 40 dB, 107 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.0002 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

MAX40075 Low Bias Op-Amps

Analog Devices MAX40075 Low Bias Op-Amps offer rail-to-rail outputs and single-supply operation down to 2.7V. The MAX40075 draws 2.2mA of quiescent supply current per amplifier when enabled. These Op-Amps feature an ultralow distortion (0.0002% THD+N), low input voltage-noise density (4.2nV/√Hz), and low input current-noise density (0.5fA/√Hz). The low input bias current and low noise, together with the wide bandwidth, will suit transimpedance amplifiers and imaging applications.