MAX40026ATA+T

Analog Devices / Maxim Integrated
700-MAX40026ATA+T
MAX40026ATA+T

Mfr.:

Description:
Analog Comparators High Speed 1ns Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 719

Stock:
719 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,27 € 5,27 €
4,04 € 40,40 €
3,74 € 93,50 €
3,40 € 340,00 €
3,24 € 810,00 €
3,14 € 1.570,00 €
3,10 € 3.100,00 €
Full Reel (Order in multiples of 2500)
3,05 € 7.625,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TDFN-8
1 Channel
LVDS
2.7 V
3.6 V
17 mA
500 uV
1.3 uA
- 40 C
+ 125 C
MAX4002x
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
CMRR - Common Mode Rejection Ratio: 52 dB
Development Kit: MAX40026EVKIT
Input Type: Differential
Ios - Input Offset Current: 100 nA
Pd - Power Dissipation: 784 mW
Product: Digital Comparators
Product Type: Analog Comparators
Propagation Delay Time: 280 ps
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
SR - Slew Rate: 0.4 V/us to 1 V/us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 3.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX40026 Evaluation Kit

Analog Devices MAX40026 Evaluation Kit is designed to evaluate the MAX40026 ultra-low 280ps propagation delay, ultra-low dispersion comparator with 2mV hysteresis. The MAX40026 comparator is ideal for time-of-flight distance measurement applications. The fully assembled Analog Devices MAX40026 Evaluation Kit provides layout options that allow the input termination to be easily modified for alternative input terminations. Analog Devices comparator outputs are designed to drive low voltage differential signal outputs (LVDS). The LVDS outputs help minimize power dissipation and interface directly with high-speed interconnect devices, Field Programmable Gate Arrays (FPGAs), and CPUs.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

MAX4002x Single-Supply High-Speed Comparators

Analog Devices MAX4002x Single-Supply High-Speed Comparators have a typical propagation delay of 280ps. The comparators are ideal for time-of-flight distance measurement applications and have extremely low typical 25ps overdrive dispersion. The input common mode range of 1.5V to VDD + 0.1V is compatible with the output swings of widely used high-speed trans-impedance amplifiers like the MAX40658.