MAX40010LAWT+T

Analog Devices / Maxim Integrated
700-MAX40010LAWT+T
MAX40010LAWT+T

Mfr.:

Description:
Current Sense Amplifiers 76V precision Current Sense Amplifier

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MAX40010
1 Channel
80 kHz
2.7 V to 76 V
48 dB, 140 dB
65 uA
12 uV
5.5 V
2.7 V
350 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
WLP-6
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Current Sense Amplifier
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX40010EVKIT
en - Input Voltage Noise Density: 65 nV/sqrt Hz
Gain V/V: 12.5 V/V
Ios - Input Offset Current: 5 uA
Pd - Power Dissipation: 12.34 mW
Product: Precision Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 40 dB, 120 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX40010 76V Current-Sense Amplifier

Analog Devices MAX40010 Current-Sense Amplifier features a 2.7V to 76V Input Common Mode range that is independent of the supply voltage. This feature allows the monitoring of current out of a battery as low as 2.7V and enables high-side current sensing at voltages greater than the supply voltage (VDD). The MAX40010 monitors the current through an external current-sense resistor and amplifies the voltage across the resistor. High-side current monitoring does not interfere with the ground path of the load being measured, making the MAX40010 particularly useful in a wide range of high-voltage systems