MAX40008ANT+T

Analog Devices / Maxim Integrated
700-MAX40008ANT+T
MAX40008ANT+T

Mfr.:

Description:
Analog Comparators 220ns, 12 A, 6-Bump WLP Comparators with Shutdown

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.546

Stock:
13.546 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,48 € 1,48 €
1,09 € 10,90 €
0,989 € 24,73 €
0,886 € 88,60 €
0,826 € 206,50 €
0,795 € 397,50 €
0,77 € 770,00 €
Full Reel (Order in multiples of 2500)
0,707 € 1.767,50 €
0,699 € 3.495,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
WLP-6
1 Channel
Open Drain
220 ns
Window
1.7 V
5.5 V
12 uA
8 mA
500 uV
140 nA
- 40 C
+ 125 C
MAX40008
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
CMRR - Common Mode Rejection Ratio: 70 db
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Development Kit: MAX40008EVKIT#
Input Type: Rail-to-Rail
Pd - Power Dissipation: 816 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 220 ns
PSRR - Power Supply Rejection Ratio: 60 dB
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.