MAX40007ANT+

Analog Devices / Maxim Integrated
700-MAX40007ANT+
MAX40007ANT+

Mfr.:

Description:
Operational Amplifiers - Op Amps 750nA Op Amp 1.1mm x .76mm WLP

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,14 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Channel
20 kHz
12 mV/us
300 uV
40 pA
5.5 V
1.7 V
700 nA
10 mA
70 dB
513 nV/sqrt Hz
WLP-6
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MAX40007
Cut Tape
Amplifier Type: CMOS
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
In - Input Noise Current Density: 4 fA
Ios - Input Offset Current: 50 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99