MAX40005ANS+T

Analog Devices / Maxim Integrated
700-MAX40005ANS+T
MAX40005ANS+T

Mfr.:

Description:
Analog Comparators 600nA Comparator in Ultra-Tiny 0.76 x 0.76mm Package

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.474

Stock:
2.474 Can Dispatch Immediately
Quantities greater than 2474 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,09 € 2,09 €
1,33 € 13,30 €
1,20 € 30,00 €
0,98 € 98,00 €
0,853 € 213,25 €
0,808 € 404,00 €
0,70 € 700,00 €
Full Reel (Order in multiples of 2500)
0,594 € 1.485,00 €
0,588 € 2.940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
WLP-4
1 Channel
Push-Pull
9 us
General Purpose
1.7 V
5.5 V
500 nA
20 mA
500 uV
90 nA
- 40 C
+ 125 C
MAX40005
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Development Kit: MAX40005EVKIT#
Input Type: Inverting
Pd - Power Dissipation: 766.4 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 55 us
PSRR - Power Supply Rejection Ratio: 46 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399901
ECCN:
EAR99