MAX40000ANT12+T

Analog Devices / Maxim Integrated
700-MAX40000ANT12+T
MAX40000ANT12+T

Mfr.:

Description:
Analog Comparators 600nA Comparator in Ultra-Tiny 0.76 x 0.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.561

Stock:
2.561 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,55 € 1,55 €
1,14 € 11,40 €
1,03 € 25,75 €
0,92 € 92,00 €
0,869 € 217,25 €
0,834 € 417,00 €
0,829 € 829,00 €
Full Reel (Order in multiples of 2500)
0,738 € 1.845,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
WLP-6
1 Channel
Push-Pull
Precision
1.7 V
5.5 V
900 nA
100 nA
8 mV
5 nA
- 40 C
+ 125 C
MAX40000
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
CMRR - Common Mode Rejection Ratio: 46 dB
Input Type: Differential
Ios - Input Offset Current: 5 nA
Pd - Power Dissipation: 816 mW
Product: Digital Comparators
Product Type: Analog Comparators
Propagation Delay Time: 9.9 us
PSRR - Power Supply Rejection Ratio: 60 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 200 mV to 5.7 V
Unit Weight: 69 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX40000/MAX40001 nanoPower Comparators

Maxim MAX40000/MAX40001 nanoPower Comparator is a tiny, single comparator with a built-in voltage reference that is ideal for a wide variety of portable electronics applications. These applications include mobile phones, portable instruments, and notebooks that have extremely tight board space and power constraints. The MAX40000 has a push-pull output and the MAX40001 has an open-drain output. The device offers a supply voltage range from 1.7V to 5.5V and consumes only 0.9µA of supply current. 

nanopower Technology Devices

Analog Devices nanopower Technology Devices extend battery and shelf life for powering today’s shrinking devices, most of which demand ever-increasing functionality. To properly support new wearable, health-monitoring, internet of Things (IoT), mobile, and other smart, connected devices, you must master the art of low quiescent (IQ) current. The power supply’s quiescent current is the biggest contributor to a system’s standby power consumption. Lowering IQ is one of the best techniques for delivering the most efficient power and longest battery life to your designs. Maxim's nanopower technology provides the devices needed for these types of applications.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.