MAX3984UTE+

Analog Devices / Maxim Integrated
700-MAX3984UTE
MAX3984UTE+

Mfr.:

Description:
Equalisers 1Gbps to 10Gbps Preemphasis Driver with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,73 € 24,73 €
20,90 € 209,00 €
19,96 € 499,00 €
17,85 € 1.785,00 €
17,02 € 5.106,00 €
15,90 € 7.950,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Equalisers
RoHS:  
SMD/SMT
QFN-16
Cable Equalizers
8.5 Gb/s
3.3 V
120 mA
0 C
+ 85 C
MAX3984
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Output Current: 25 mA
Product Type: Equalizers
Factory Pack Quantity: 100
Subcategory: Equalizers
Part # Aliases: MAX3984
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.