MAX3969ETP+

Analog Devices / Maxim Integrated
700-MAX3969ETP
MAX3969ETP+

Mfr.:

Description:
Limiting Amplifiers 200Mbps SFP Limiting Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,00 € 7,00 €
5,42 € 54,20 €
4,67 € 116,75 €
4,48 € 336,00 €
4,32 € 1.296,00 €
4,24 € 2.226,00 €
4,15 € 4.357,50 €
4,05 € 10.327,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,00 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3969ETP+T
Analog Devices / Maxim Integrated
Limiting Amplifiers 200Mbps SFP Limiting Amplifier

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Limiting Amplifiers
RoHS:  
MAX3969
1 Channel
5.5 V
2.97 V
22 mA
- 40 C
+ 85 C
SMD/SMT
TQFN-20
Tube
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 1.099 W
Product: Limiting Amplifiers
Product Type: Limiting Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Part # Aliases: MAX3969
Unit Weight: 39 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

FEATURED PRODUCTS
ANALOG DEVICES INC.