MAX3964AETP

Analog Devices / Maxim Integrated
700-MAX3964AETP-NR
MAX3964AETP

Mfr.:

Description:
Limiting Amplifiers 3-5.5V 125-266Mbps Limiting Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Limiting Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
MAX3964
1 Channel
5.5 V
3 V
22 mA
- 40 C
+ 85 C
SMD/SMT
TQFN-20
Bulk
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 1.349 W
Product: Limiting Amplifiers
Product Type: Limiting Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Part # Aliases: MAX3964
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.