MAX394EUP+T

Analog Devices / Maxim Integrated
700-MAX394EUPT
MAX394EUP+T

Mfr.:

Description:
Analogue Switch ICs Low-Voltage, Quad, SPDT, CMOS Analog Switch Replaces MAX333A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
10,11 € 25.275,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
16,80 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX394EUP+
Analog Devices / Maxim Integrated
Analogue Switch ICs Low-Voltage, Quad, SPDT, CMOS Analog Switch Replaces MAX333A

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TSSOP-20
4 Channel
4 x SPDT
35 Ohms
2.7 V
15 V
+/- 2.7 V
+/- 8 V
130 ns
75 ns
- 40 C
+ 85 C
MAX394
Reel
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 879 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 30 mA
Part # Aliases: MAX394
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99