MAX38913AATD+

Analog Devices / Maxim Integrated
700-MAX38913AATD+
MAX38913AATD+

Mfr.:

Description:
LDO Voltage Regulators 4 VRMS Ultra-Low-Noise 1A LDO with Two-Level Output-Voltage Selection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 640

Stock:
640 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,77 € 3,77 €
2,86 € 28,60 €
2,63 € 65,75 €
2,38 € 238,00 €
2,26 € 565,00 €
2,25 € 1.125,00 €
2,11 € 2.110,00 €
2,05 € 5.116,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
TDFN-14
600 mV to 5 V
1 A
2 Output
Positive
1.37 mA
1.8 V
5.5 V
75 dB
Adjustable
- 40 C
+ 125 C
85 mV
MAX38913
Tray
Brand: Analog Devices / Maxim Integrated
Line Regulation: 0.1 %
Load Regulation: 0.09 %
Operating Supply Current: 1.37 mA
Output Voltage Range: 600 mV to 5 V
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 624
Subcategory: PMIC - Power Management ICs
Type: Two-Level Output Voltage Selection
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX38913/MAX38914 4µVRMS Ultra-Low-Noise 1A LDOs

Analog Devices MAX38913/MAX38914 4µVRMS Ultra-Low-Noise 1A LDO enables a dynamic change to its output voltage between two separate levels. ADI MAX38913/MAX38914 has the pass-through mode, which, when active, completely bypasses the linear regulator.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.