MAX38913AANC+

Analog Devices / Maxim Integrated
700-MAX38913AANC+
MAX38913AANC+

Mfr.:

Description:
LDO Voltage Regulators 4 VRMS Ultra-Low-Noise 1A LDO with Two-Level Output-Voltage Selection

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,38 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
WLP-12
600 mV to 5 V
1 A
1 Output
Positive
1.37 mA
75 dB
Adjustable, Fixed
- 40 C
+ 125 C
33 mV, 42 mV, 64.2 mV
MAX38913
Cut Tape
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dropout Voltage - Max: 100 mV, 160 mV, 300 mV
Line Regulation: 0.1 %
Load Regulation: 0.09 %
Operating Supply Current: 200 nA
Output Voltage Range: 600 mV to 5 V
Pd - Power Dissipation: 1.096 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Noise LDO Voltage Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99