MAX38908ATD+

Analog Devices / Maxim Integrated
700-MAX38908ATD+
MAX38908ATD+

Mfr.:

Description:
LDO Voltage Regulators 2A &4A NMOS LDO Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 876

Stock:
876 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,60 € 9,60 €
7,46 € 74,60 €
7,12 € 178,00 €
6,18 € 618,00 €
5,90 € 1.475,00 €
5,38 € 2.690,00 €
4,72 € 4.720,00 €
4,60 € 11.481,60 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TDFN-14
600 mV to 5 V
4 A
1 Output
Positive
900 mV
5.5 V
60 dB
Adjustable
- 40 C
+ 125 C
82 mV
MAX38908
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dropout Voltage - Max: 210 mV
Ib - Input Bias Current: 1.6 mA
Line Regulation: 0.04 %/V
Load Regulation: 0.1 %
Operating Supply Current: 70.5 uA
Output Voltage Range: 600 mV to 5 V
Pd - Power Dissipation: 1.9512 W
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 624
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

MAX38907, MAX38908, MAX38909 LDO Linear Regulators

Analog Devices MAX38907, MAX38908, and MAX38909 LDO Linear Regulators are fast transient response, high PSRR NMOS linear regulators that deliver up to 4A load current. These regulators support a wide input supply range from 0.9V up to 5.5V and a BIAS voltage range from 2.7V to 20V to provide wider supply options in various applications. ±1% output accuracy is maintained over line, load, and temperature variations, requiring only 300mV of input-to-output headroom at full load for a good PSRR. The output voltage of the Analog Devices MAX38907, MAX38908, and MAX38909 LDO Linear Regulators can be adjusted to a value of 0.6V to 5.0V to accommodate customers that desire to specify a single LDO in the BOM for multiple voltage rails.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.