MAX38904DANL15+T

Analog Devices / Maxim Integrated
700-MAX38904DANL15+T
MAX38904DANL15+T

Mfr.:

Description:
LDO Voltage Regulators 2A Low Noise LDO Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,68 € 4.200,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
2,91 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
MAX38904x
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX38904A/B/C/D Linear Regulators

Maxim Integrated MAX38904A/B/C/D Linear Regulators are low-dropout (LDO) linear regulators that feature low output noise of 5.1µVRMS with a frequency range of 10KHz to 100KHz. These regulators deliver up to 2A output current with ±1% output accuracy and offer an input voltage range of 1.7V to 5.5V and a programmable output voltage range of 0.6V to 5V. With 8µF (minimum) output capacitance, programmable soft-start rate, output-to-input reverse-current protection, and power-OK status pin, the MAX38904A/B/C/D Linear Regulators are very easy to use, while providing robust protection.