MAX38904CANL+T

Analog Devices / Maxim Integrated
700-MAX38904CANL+T
MAX38904CANL+T

Mfr.:

Description:
LDO Voltage Regulators 2A Low Noise LDO Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.500
Expected 6/12/2026
2.500
Expected 1/13/2027
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,15 € 3,15 €
2,36 € 23,60 €
2,16 € 54,00 €
1,94 € 194,00 €
1,84 € 460,00 €
1,81 € 905,00 €
Full Reel (Order in multiples of 2500)
1,81 € 4.525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
MAX38904x
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX38904A/B/C/D Linear Regulators

Maxim Integrated MAX38904A/B/C/D Linear Regulators are low-dropout (LDO) linear regulators that feature low output noise of 5.1µVRMS with a frequency range of 10KHz to 100KHz. These regulators deliver up to 2A output current with ±1% output accuracy and offer an input voltage range of 1.7V to 5.5V and a programmable output voltage range of 0.6V to 5V. With 8µF (minimum) output capacitance, programmable soft-start rate, output-to-input reverse-current protection, and power-OK status pin, the MAX38904A/B/C/D Linear Regulators are very easy to use, while providing robust protection.