MAX3872AETJ+

Analog Devices / Maxim Integrated
700-MAX3872AETJ+
MAX3872AETJ+

Mfr.:

Description:
Clock Generators & Support Products Multirate Clock and Data Recovery with Limiting Amplifier

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,66 € 41,66 €
34,05 € 340,50 €
32,14 € 642,80 €
31,24 € 3.124,00 €
29,05 € 7.553,00 €
500 Quote

Similar Product

Analog Devices / Maxim Integrated MAX3872ETJ+
Analog Devices / Maxim Integrated
Clock Generators & Support Products Multirate Clock and Data Recovery with L

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Generators & Support Products
RoHS:  
Clock and Data Recovery
2 Output
2.67 GHz
666.51 MHz
TQFN-32
MAX3872A
175 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 3.3 V
Product Type: Clock Generators
Factory Pack Quantity: 20
Subcategory: Clock & Timer ICs
Part # Aliases: MAX3872A
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.