MAX38641AEVK#WLP

Analog Devices / Maxim Integrated
700-MAX38641AEVK#WLP
MAX38641AEVK#WLP

Mfr.:

Description:
Power Management IC Development Tools Tiny 300nA nanoPower Buck converters in

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,34 € 77,34 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
1.8 V to 5.5 V
700 mV to 3.3 V
MAX38641
MAX3864
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX3864x Evaluation Kits

Analog Devices MAX3864xEVKIT Evaluation Kits are a platform for evaluating the performance of the MAX3864xA/B nanoPower Buck Converters. The MAX3864xA/B high-efficiency Converters are a series of ultra-low quiescent current step-down DC-DC converters in the µDFN package. The MAX3864xEVKIT features an input range of 1.8V to 5.5V, allowing resistor-configurable output voltages from 0.7V to 3.3V. Each Analog Devices MAX3864xEVKIT Evaluation Kit provides up to 175mA/350mA/700mA of current using the input voltage to the output voltage ratio.