MAX3841ETG+T

Analog Devices / Maxim Integrated
700-MAX3841ETGT
MAX3841ETG+T

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 12.5Gbps, CML, 2 x 2 Crosspoint Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
31,11 € 77.775,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
46,76 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3841ETG+
Analog Devices / Maxim Integrated
Analogue & Digital Crosspoint ICs 12.5Gbps, CML, 2 x 2 Crosspoint Switch

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
MAX3841
Digital Crosspoint Switches
2 x 2
12.5 Gb/s
CML
CML
3.3 V
- 40 C
+ 85 C
SMD/SMT
TQFN-24
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 2500
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Part # Aliases: MAX3841
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99