MAX3815ACCM+

Analog Devices / Maxim Integrated
700-MAX3815ACCM
MAX3815ACCM+

Mfr.:

Description:
Equalisers TMDS Digital Video Equalizer for HDMI/DVI Cables

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Quantities greater than 76 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,11 € 18,11 €
14,36 € 143,60 €
13,42 € 335,50 €
12,39 € 1.239,00 €
11,81 € 2.952,50 €
11,60 € 5.800,00 €
11,59 € 11.590,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Equalisers
RoHS:  
SMD/SMT
TQFP-EP-48
Cable Equalizers
2.25 Gb/s
3.3 V
210 mA
0 C
+ 70 C
MAX3815A
Tube
Brand: Analog Devices / Maxim Integrated
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.896 W
Product Type: Equalizers
Factory Pack Quantity: 250
Subcategory: Equalizers
Part # Aliases: MAX3815A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.