MAX3766EEP

Analog Devices / Maxim Integrated
700-MAX3766EEP-NR
MAX3766EEP

Mfr.:

Description:
Laser Drivers 622Mbps LAN/WAN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Laser Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
155 Mb/s to 622 Mb/s
25 mA
MAX3766
QSOP-20
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Mounting Style: SMD/SMT
Pd - Power Dissipation: 590 mW
Product Type: Laser Drivers
Factory Pack Quantity: 50
Subcategory: Driver ICs
Type: Laser Driver
Part # Aliases: MAX3766
Unit Weight: 241,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.