MAX3748HETE+T

Analog Devices / Maxim Integrated
700-MAX3748HETE+T
MAX3748HETE+T

Mfr.:

Description:
Limiting Amplifiers Compact, Low-Power, 155Mbps to 4.25Gbps

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Limiting Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MAX3748
1 Channel
53 dB
3.63 V
2.97 V
37 mA
- 55 C
+ 150 C
TQFN-16
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Limiting Amplifier
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 622 Mb/s
Output Current per Channel: 25 mA
Pd - Power Dissipation: 1.4 W
Product: Limiting Amplifiers
Product Type: Limiting Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX3748
Unit Weight: 286,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.