MAX3738EVKIT

Analog Devices / Maxim Integrated
700-MAX3738EVKIT
MAX3738EVKIT

Mfr.:

Description:
Fibre Optic Development Tools Eval Kit MAX3738 (155Mbps to 4.25Gbps SFF/SFP Laser Driver withExtinction Ratio Control)

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
376,60 € 376,60 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Fibre Optic Development Tools
Evaluation Kits
MAX3738
MAX3738
Bulk
Brand: Analog Devices / Maxim Integrated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Product Type: Fiber Optic Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX3738
Unit Weight: 150,355 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.